Beltrona BELRTU4AAZ Battery Pack 4xAA 2200mAh NiMH Rechargeable 4.8 V

MPN
BELRTU4AAZ
Brand
Beltrona
EAN-13
4064161249896
Order Code
08-5789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.33 £15.09
10+ £13.84
50+ £13.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 12/10/2026

Beltrona's RTU4AAZ is a rechargeable battery pack featuring 4x AA cells, solder tabs, and 2200 mAh capacity. This industrial-grade battery is ideal for use in non-standard rechargeable applications requiring 4.8 V power. It is commonly used in prefabricated electronics and other specialised equipment.
Capacity 2200mAh
Chemistry NiMH
Pack Size 1
Voltage 4.8V
Battery Size AA
Dim (L x W x H) 59 x 14.5 x 50.5 mm
Height 50.5mm
Length 59mm
Misc Attribute RTU4AAZ
Number of Cells 4
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Weight (Per Battery) 116g
Width 14.5mm

Reviews

Be the first to submit a review

Trustpilot