Beltrona BELDML360SL Printer Battery 7.4V 1600mAh Replaces 1759398

MPN
BELDML360SL
Brand
Beltrona
EAN-13
4894128127888
Order Code
08-5779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 04/12/2026

The Beltrona BELDML360SL printer battery is a 7.4 V, 1600 mAh replacement for original battery 1759398. This battery is suitable for use in crane remote controls and other similar devices. Designed for reliability, it is ideal for ensuring uninterrupted power in critical applications.
Capacity 1600mAh
Chemistry LiPo
Pack Size 1
Voltage 7.4V
Dim (L x W x H) 68 x 41 x 24 mm
Height 24mm
Length 68mm
Misc Attribute DML360SL
Rechargeable Yes
Type Printer battery
Width 41mm

Reviews

Be the first to submit a review

Trustpilot