Beltrona BELDML300SL Printer Battery 7.4V 1300mAh Replaces 1814308

MPN
BELDML300SL
Brand
Beltrona
EAN-13
4894128127895
Order Code
08-5778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.16 £29.47
10+ £27.87
50+ £27.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 04/12/2026

Beltrona manufactures the BELDML300SL Printer battery, which features a 7.4 V output and a 1300 mAh capacity. This battery is designed to replace original models like 1814308, 643463, and W009415. Typical applications include use as a remote control battery for cranes and hoists.
Capacity 1300mAh
Chemistry LiPo
Pack Size 1
Voltage 7.4V
Dim (L x W x H) 79 x 41 x 17 mm
Height 17mm
Length 79mm
Misc Attribute DML300SL
Rechargeable Yes
Type Printer battery
Width 41mm

Reviews

Be the first to submit a review

Trustpilot