Beltrona BELA98L00310012 Fanuc Non-standard Battery Li 3V 2500mAh 1piece

MPN
BELA98L00310012
Brand
Beltrona
EAN-13
2050005045818
Order Code
08-5775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.73 £14.37
10+ £13.19
50+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 103 availableBack-order availability date - 24/11/2026

Beltrona manufactures the BELA98L00310012 non-standard battery, which is a lithium 3 V, 2500 mAh power source. This specialised battery is designed for CNC machines and FANUC Robotics, providing reliable power storage and buffering. It is frequently used as a custom solution in Fanuc 16i, 18i, and 21i systems.
Capacity 2500mAh
Chemistry Lithium
Pack Size 1
Voltage 3V
Misc Attribute Fanuc 16i 18i 21i
Rechargeable No
Special-purpose battery features Plug
Type Non-standard battery

Reviews

Be the first to submit a review

Trustpilot