Beltrona BEL575332TA Battery Pack Lithium 3V 950mAh Plug for CNC Machines

MPN
BEL575332TA
Brand
Beltrona
EAN-13
4064161271026
Order Code
08-5773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 245 availableBack-order availability date - 24/11/2026

The Beltrona Varta non-standard battery is a lithium storage battery with a capacity of 950 mAh and a voltage of 3 V. It is designed for specialised applications, such as CNC machines and Fanuc Robotics. This custom battery is ideal for use in buffer battery roles within industrial settings.
Capacity 950mAh
Chemistry Lithium
Pack Size 1
Voltage 3V
Misc Attribute Varta
Rechargeable No
Special-purpose battery features Plug
Type Non-standard battery

Reviews

Be the first to submit a review

Trustpilot