Beltrona BEL1756BA1 Allen Bradley Battery 3V 1800mAh Plug CNC Storage

MPN
BEL1756BA1
Brand
Beltrona
EAN-13
2050005045795
Order Code
08-5770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £17.05 £15.09
10+ £13.84
50+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 29/10/2026

The Beltrona Allen Bradley 1756-BA1 is a non-standard lithium battery with a voltage of 3 V and a capacity of 1800 mAh. It is designed for use in CNC machines and FANUC Robotics. This custom battery is particularly suitable as a storage or buffer battery in specialised industrial applications.
Capacity 1800mAh
Chemistry Lithium
Pack Size 1
Voltage 3V
Misc Attribute Allen Bradley 1756-BA1
Rechargeable No
Special-purpose battery features Plug
Type Non-standard battery

Reviews

Be the first to submit a review

Trustpilot