Beltrona 80200407 Battery 6V 700mAh High-Quality Rechargeable Replacement

Image Representative of Range

Beltrona 80200407 Battery 6V 700mAh High-Quality Rechargeable Replacement

MPN
80200407
Brand
Beltrona
EAN-13
4064161263939
Order Code
11-4435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 08/10/2026

The Beltrona RV battery 6 V 700 mAh is manufactured by Beltrona and is designed for use in remote control applications. With a voltage of 6 V and a capacity of 700 mAh, it is ideal for HBC remote control and crane control systems. This battery is commonly used in HBC Radio Matic and hoist remote control devices.
Capacity 700mAh
Chemistry NiMH
Voltage 6V
Suitable For HBC
Type RV battery

Reviews

Be the first to submit a review

Trustpilot