Beltrona 80200402 RV Battery 6V 700mAh Rechargeable for Industrial Remotes

Image Representative of Range

Beltrona 80200402 RV Battery 6V 700mAh Rechargeable for Industrial Remotes

MPN
80200402
Brand
Beltrona
EAN-13
4064161263915
Order Code
11-4433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £26.02
50+ £25.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 08/10/2026

The Beltrona RV battery, with a 6 V capacity and 700 mAh rating, is designed for use in remote control systems. This high-quality product is typically employed in HBC crane controls and HBC Radio Matic devices, ensuring reliable operation. With its robust performance, it serves as an ideal power source for hoist and crane remote control applications.
Capacity 700mAh
Chemistry NiMH
Voltage 6V
Suitable For HBC
Type RV battery

Reviews

Be the first to submit a review

Trustpilot