Belkin AUC005btWH SoundForm Play In-ear Bluetooth headset white sweat-resistant

MPN
AUC005btWH
Brand
Belkin
EAN-13
0745883834761
Order Code
18-6879
Country of Origin
Vietnam

No longer stocked


Belkin AUC005btWH, is a SoundForm Play In-ear Bluetooth headset designed for optimal performance and durability. This headset is crafted to be sweat-resistant, making it ideal for use in various environmental conditions where moisture exposure is a concern, such as during physical activities or in humid environments. Its wireless Bluetooth connectivity ensures seamless integration with devices without the encumbrance of wires, enhancing mobility and convenience for the user. Engineers will find application for this product in scenarios where audio communication needs to be reliable, such as during on-site technical consultations or in fieldwork requiring hands-free communication. The AUC005btWH model exemplifies a blend of robust design and practical functionality tailored to meet the demanding needs of workplace communications.
Type In ear
Cable Length Wireless
Colour White
Frequency Range 20 Hz - 20 kHzHz
Transfer Type Bluetooth® (1075101)
Weight 0.13
Bluetooth Version 5.2
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Max. battery life 8h
Power Supply Li-ion rechargeable battery (built-in)
Technology Li-ion

Trustpilot