BELI-BECO Jack, Plugs & Sockets Mini jack socket 626524

BELI-BECO Brand: BELI-BECO
The BELI-BECO mini jack socket connectors are versatile audio components featuring straight pins and colour variations to suit different electronic applications.
Description Image Product Buy Pricing (Ex VAT) Colour Connector Type Plug / Socket Mounting Direction Insulated Connection Contact Plating Insulation Material Pin Ø Type
BELI-BECO 61/17br Mini Jack Socket Connector Straight Pin 2.6mm Brown
BELI-BECO 61/17br Mini Jack Socket Connector Straight Pin 2.6mm Brown
Order code: 08-5718
MPN: 61/17br
5+ £1.03
Price per unit Ex VAT
Brown Connector, straight Socket Straight Yes Screws Metal Partially insulated 2.6mm Connector, straight
BELI-BECO 61/17rt Mini Jack Socket Connector 2.6mm Pin Red 1piece
BELI-BECO 61/17rt Mini Jack Socket Connector 2.6mm Pin Red 1piece
Standard range
Order code: 08-5719
MPN: 61/17rt

Despatched within 4 working days - 9 in stock
5+ £1.01
Price per unit Ex VAT
Red Connector, straight Socket Straight Yes Screws Metal Partially insulated 2.6mm Connector, straight
BELI-BECO 61/17ws Mini Jack Socket Connector 2.6mm Pin White
BELI-BECO 61/17ws Mini Jack Socket Connector 2.6mm Pin White
Standard range
Order code: 08-5720
MPN: 61/17ws

Despatched within 4 working days - 40 in stock
5+ £1.09
Price per unit Ex VAT
White Connector, straight Socket Straight Yes Screws Metal Partially insulated 2.6mm Connector, straight

Trustpilot