BELI-BECO 61/17br Mini Jack Socket Connector Straight Pin 2.6mm Brown

Image Representative of Range

BELI-BECO 61/17br Mini Jack Socket Connector Straight Pin 2.6mm Brown

MPN
61/17br
Brand
BELI-BECO
EAN-13
2050004573947
Order Code
08-5718
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Red White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The BELI-BECO 61/17br mini jack socket connector features a straight pin with a diameter of 2.6 mm and comes in brown. It is typically used for laboratory and audio applications requiring secure connections. The product is designed to fit seamlessly with Hirschmann connectors and safety jack systems.
Connector Type Connector, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Brown
Connection Screws
Contact Plating Metal
Insulation Material Partially insulated
Pin Ø 2.6mm
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot