BELI-BECO 61/17ws Mini Jack Socket Connector 2.6mm Pin White

Image Representative of Range

BELI-BECO 61/17ws Mini Jack Socket Connector 2.6mm Pin White

MPN
61/17ws
Brand
BELI-BECO
EAN-13
2050004573930
Order Code
08-5720
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Red White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The BELI-BECO 61/17ws Mini jack socket connector features a straight pin diameter of 2.6 mm in a white casing. It is ideal for use in laboratory settings as a reliable safety jack socket, compatible with various hirschmann connectors. This product is suitable for applications requiring a secure and robust connection in audio and electronic devices.
Connector Type Connector, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour White
Connection Screws
Contact Plating Metal
Insulation Material Partially insulated
Pin Ø 2.6mm
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot