BELI-BECO 61/17rt Mini Jack Socket Connector 2.6mm Pin Red 1piece

Image Representative of Range

BELI-BECO 61/17rt Mini Jack Socket Connector 2.6mm Pin Red 1piece

MPN
61/17rt
Brand
BELI-BECO
EAN-13
2050004573954
Order Code
08-5719
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Red White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The BELI-BECO 61/17rt mini jack socket connector features a straight pin diameter of 2.6 mm and is coloured red. This jack socket is ideal for laboratory applications, providing reliable connectivity in safety equipment and testing setups. As a versatile hirschmann connector, it supports various audio and electronic device connections.
Connector Type Connector, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Screws
Contact Plating Metal
Insulation Material Partially insulated
Pin Ø 2.6mm
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot