Belfuse MRT 6.3-BULK Pico Fuse 6.3A 250V Time Delay 100 pieces THT

MPN
MRT 6.3-BULK
Brand
Belfuse
EAN-13
2050006120255
Order Code
08-5708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Belfuse manufactures the MRT 6.3-BULK Pico fuse, rated at 6.3 A and 250 V, suitable for time delay applications. This radial fuse is ideal for protecting circuits by preventing overloads, with a design focused on current limitation and safety. Typically used in electronic devices and power supplies, it comes in taped reels of 100 pieces for convenient handling and installation.
Type Pico fuse
Current Rating 6.3A
Size/ Dimensions 8.35mm
Fuse Speed Time delay -T-
Misc Attribute 1 BEL Fuse Sicherung träge radial 6,3 A
Misc Attribute 2 THT
Packaging Type Tape on Full reel
Voltage 250.0V

Reviews

Be the first to submit a review

Trustpilot