Belfuse MRT 250-BULK Pico Fuse Radial 250mA 250V Time Delay 100pieces

MPN
MRT 250-BULK
Brand
Belfuse
EAN-13
2050006122044
Order Code
08-5701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £33.10 £28.14
10+ £26.10
100+ £25.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Belfuse MRT 250-BULK is a time-delay Pico fuse with a 250 mA rating and a voltage capacity of 250 V, designed for through-hole technology (THT). This radial fuse is ideal for protecting electronic circuits from overcurrent conditions. Typical applications include telecommunications, consumer electronics, and industrial devices.
Type Pico fuse
Current Rating 250.0mA
Size/ Dimensions 8.35mm
Fuse Speed Time delay -T-
Misc Attribute 1 BEL Fuse Sicherung träge radial 250mA
Misc Attribute 2 THT
Packaging Type Bulk
Voltage 250.0V

Reviews

Be the first to submit a review

Trustpilot