Belfuse 5HT 250-R Micro Fuse 250mA 250V 100pieces Bulk

MPN
5HT 250-R
Brand
Belfuse
EAN-13
2050006122921
Order Code
08-5670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Belfuse, the 5HT 250-R micro fuse is rated at 250 mA and 250 V. It is designed for reliable protection in electronic circuits, featuring a compact size suitable for tight spaces. Ideal for use in consumer electronics, telecommunications, and computing applications.
Type Micro fuse
Current Rating 250mA
Voltage Rating 250V
Length 20mm
Diameter 5.1mm
Body Material Ceramic
Dim (Ø x L) 5.1 mm x 20 mm
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot