Belfuse 5ET 6.3-R Micro Fuse 6.3A 250V 1piece Bulk

MPN
5ET 6.3-R
Brand
Belfuse
EAN-13
2050006121382
Order Code
08-5669
Country of Origin
China
View Full Product Range (6)

Discontinued


The Belfuse 5ET 6.3-R micro fuse, rated at 6.3 A and 250 V, is a sturdy component designed for circuit protection. Its compact size makes it suitable for various electronic devices where space is limited. Manufactured by Belfuse, it is ideal for safeguarding consumer electronics and home appliances.
Type Micro fuse
Current Rating 6.3A
Voltage Rating 250V
Length 20mm
Diameter 5.1mm
Body Material Glass
Dim (Ø x L) 5.1 mm x 20 mm
Misc Attribute Bel Fuse
Packaging Type Bulk

Trustpilot