Belfuse 0ZCG0050FF2C 1812 SMT PPTC 0.50Ih 16V Nano

Image Representative of Range

Belfuse 0ZCG0050FF2C 1812 SMT PPTC 0.50Ih 16V Nano

MPN
0ZCG0050FF2C
Brand
Belfuse
Order Code
15-4174
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2000+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 12/11/2026

The Belfuse 0ZCG0050FF2C is a resettable polymeric positive temperature coefficient device. This SMT (Surface Mount Technology) component features a hold current of 0.50 A and operates at 16 V. It is designed for overcurrent protection in electronic circuits. Typical applications include telecommunications equipment and computer peripherals.
Type Resettable Fuse
Voltage - Max 16V

Reviews

Be the first to submit a review

Trustpilot