Belfuse 0ZCF0075AF2C SMT PPTC 0.75Lh 603V 2920

Image Representative of Range

Belfuse 0ZCF0075AF2C SMT PPTC 0.75Lh 603V 2920

MPN
0ZCF0075AF2C
Brand
Belfuse
Order Code
15-4173
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2000+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 12/11/2026

Belfuse 0ZCF0075AF2C is a surface mount polymer positive temperature coefficient device. It features a 0.75A hold current and a voltage rating of 60V, housed in a compact 2920 package. It is designed to protect circuits from overcurrent conditions. Typical applications include telecommunications, networking devices, and consumer electronics.
Type PTC fuse
Voltage - Max 60V

Reviews

Be the first to submit a review

Trustpilot