Belfuse 0679L9200-05 SMT Fuse Quick Acting 20A 2410

MPN
0679L9200-05
Brand
Belfuse
Order Code
13-8087
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5000+ £0.334
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 12/11/2026

The Belfuse 0679L9200-05 is a surface-mount technology fuse with quick-acting features. It supports a current rating of 20A, making it suitable for high-power applications. The 2410 size profile is designed for space-efficient integration on circuit boards. This fuse is typically used in power supply systems and electronic devices requiring rapid overcurrent protection.
Type SMT Fuse
Current Rating 20A
Voltage Rating 125V
Fuse Speed Fast
Package Type 2410

Reviews

Be the first to submit a review

Trustpilot