Belden Sensor/actuator connector (pre-fab) 631229

Belden Brand: Belden
Belden manufactures sensor/actuator connectors featuring M12 plugs and sockets designed for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Colour Length Cross-section (sensor/actuator wiring) IP Rating Material Misc Attribute Connector 1 Connector 2 Type Maximum Temperature Min. temperature Seal Type Thread Type
Belden 11822-1 Sensor/Actuator Connector M12 Plug/Socket 0.60m 4 Pins
Belden 11822-1 Sensor/Actuator Connector M12 Plug/Socket 0.60m 4 Pins
Standard range
Order code: 11-4362
MPN: 11822-1

Despatched within 4 working days - 11 in stock
1+ £13.93
Price per unit Ex VAT
Orange 0.6m 0.34mm² IP67/IP69K CuZn RST 4-RKT 4-225/0,6m M12 M12 Sensor connector +80°C -25°C Screw-on M12
Belden 29498-1 Sensor/Actuator Connector M12 Plug/Straight Socket 1m
Belden 29498-1 Sensor/Actuator Connector M12 Plug/Straight Socket 1m
Order code: 11-4382
MPN: 29498-1
1+ £18.93
Price per unit Ex VAT
Orange 1m IP67 CuZn RST 5-RKWT 5-228/1m M12 M12 Sensor connector +80°C -25°C Screw-on M12
Belden 43773-1 Sensor/Actuator Connector M12 Plug/Socket 0.60m 4 Pins
Belden 43773-1 Sensor/Actuator Connector M12 Plug/Socket 0.60m 4 Pins
Standard range
Order code: 11-4395
MPN: 43773-1

Despatched within 4 working days - 12 in stock
1+ £14.94
10+ £13.71
100+ £13.58
Price per unit Ex VAT
Black 0.6m 0.34mm² IP67 CuSn RST 4-RKWT 4-225/0,6m M12 M12 Sensor connector +80°C -25°C Screw-on M12

Trustpilot