Belden 29498-1 Sensor/Actuator Connector M12 Plug/Straight Socket 1m

Belden 29498-1 Sensor/Actuator Connector M12 Plug/Straight Socket 1m

MPN
29498-1
Brand
Belden
EAN-13
2050003607346
Order Code
11-4382
Country of Origin
Czech Republic
View Full Product Range (3)

Discontinued


The Belden 29498-1 sensor/actuator connector features an M12 plug that is straight and a right-angle socket, with a length of 1.00 metre and 5 pins. Manufactured by Belden, it is ideal for connecting sensors and actuators in industrial automation systems. This pre-fabricated connector is designed for durability and ease of use in complex environments.
Connector 1 M12
Connector 2 M12
Colour Orange
Length 1m
Type Sensor connector
IP Rating IP67
Material CuZn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RST 5-RKWT 5-228/1m
Seal Type Screw-on
Thread Type M12

Trustpilot