Belden 43773-1 Sensor/Actuator Connector M12 Plug/Socket 0.60m 4 Pins

MPN
43773-1
Brand
Belden
EAN-13
2050003607261
Order Code
11-4395
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.58 £14.94
10+ £13.71
100+ £13.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Belden 43773-1 sensor/actuator connector is a pre-fabricated M12 plug with a straight socket and right-angle orientation, boasting 4 pins. With a length of 0.60 meters, it is ideal for compact industrial and automation applications requiring reliable connectivity. Belden provides durable and efficient solutions for sensor and actuator connections in various environments.
Connector 1 M12
Connector 2 M12
Colour Black
Length 0.6m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material CuSn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RST 4-RKWT 4-225/0,6m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot