Belden 11822-1 Sensor/Actuator Connector M12 Plug/Socket 0.60m 4 Pins

MPN
11822-1
Brand
Belden
EAN-13
2050003607032
Order Code
11-4362
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.39 £13.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Belden 11822-1 sensor/actuator connector features a straight M12 plug and socket with four pins. It is pre-fabricated, measuring 0.60 metres in length, and is designed for ease of integration. Typical applications include connecting sensors or actuators in industrial automation systems.
Connector 1 M12
Connector 2 M12
Colour Orange
Length 0.6m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material CuZn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RST 4-RKT 4-225/0,6m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot