Belden Data cable 622053

Belden Brand: Belden
Belden manufactures a variety of data cables, available with different configurations and sold per metre, including examples such as those with specifications referenced in 3105A.00152 and 3106A 010500.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Cable Diameter Colour Conductor Cross Section AWG Insulation Material Length Maximum Wire Size AWG Packaged Sold by Metre Type
Belden 3105A.00152 Data Cable 2x0.36mm² Black Sold Per Metre
Belden 3105A.00152 Data Cable 2x0.36mm² Black Sold Per Metre
Standard range
Order code: 08-5646
MPN: 3105A.00152

Despatched within 4 working days - 26 in stock
1+ £10.78
Price per unit Ex VAT
2 7.21mm Black 0.36mm² 22 AWG Polyvinyl Chloride (PVC) Sold per metre 22 No Yes Data cable
Belden 3106A 010500 Data Cable 3x0.36mm² Black Sold per Metre
Belden 3106A 010500 Data Cable 3x0.36mm² Black Sold per Metre
Standard range
Order code: 08-5647
MPN: 3106A 010500

Despatched within 4 working days - 2,519 in stock
1+ £6.73
Price per unit Ex VAT
3 7.62mm Black 0.36mm² 22 AWG Polyvinyl Chloride (PVC) Sold per metre 22 No Yes Data cable

Trustpilot