Belden 3106A 010500 Data Cable 3x0.36mm² Black Sold per Metre

MPN
3106A 010500
Brand
Belden
EAN-13
2050005529097
Order Code
08-5647
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,519 in stock

Belden is the manufacturer of this data cable, featuring 3 cores with a cross-sectional area of 0.36 mm² each, in black. It is typically used for data transmission applications, sold per metre for tailored needs. This cable, known by code 3106A 010500, offers reliable performance in communication networks.
Colour Black
Number of Cores 3
Conductor Cross Section 0.36mm²
AWG 22 AWG
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 7.62mm
Maximum Wire Size AWG 22
Packaged No
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review

Trustpilot