Belden 3105A.00152 Data Cable 2x0.36mm² Black Sold Per Metre

MPN
3105A.00152
Brand
Belden
EAN-13
2050005529028
Order Code
08-5646
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Belden 3105A.00152 data cable features a black outer sheath and a specification of 2 x 0.36 mm² conductors. It is ideal for data transmission applications and is sold per metre, allowing customisable lengths. This cable is suitable for environments where reliable data communication is essential.
Colour Black
Number of Cores 2
Conductor Cross Section 0.36mm²
AWG 22 AWG
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 7.21mm
Maximum Wire Size AWG 22
Packaged No
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review

Trustpilot