Belden Bus cable 631215

Belden Brand: Belden
Belden produces various bus cables, including models with different configurations and colours, suitable for data transmission needs.
Description Image Product Buy Pricing (Ex VAT) Colour Number of Cores Cable Diameter Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Misc Attribute 1 Conductor Cross Section AWG Insulation Material Length Cable features Halogen-free Maximum Wire Size AWG Misc Attribute 2 Packaged Shielded Sold by Metre Type
Belden 3077F003500 DataBus Bus Cable 2x0.50mm² Orange Per Metre
Belden 3077F003500 DataBus Bus Cable 2x0.50mm² Orange Per Metre
Order code: 11-4387
MPN: 3077F003500
2+ £3.17
Price per unit Ex VAT
Orange 2 5mm +105°C +105°C -30°C -30°C Feldbus 3077F 0.50mm² 22 AWG Polyvinyl Chloride (PVC) Sold per metre Flexible No 22 Flexible No Yes Yes Bus cable
Belden 70007E.00500 Bus Cable 4x0.50mm² Green Profinet, Per Metre
Belden 70007E.00500 Bus Cable 4x0.50mm² Green Profinet, Per Metre
Standard range
Order code: 11-4399
MPN: 70007E.00500

Despatched within 4 working days - 379 in stock
2+ £2.80
Price per unit Ex VAT
Green 4 6.50mm +85°C +85°C -25°C -25°C Profinet Typ B 0.50mm² 22 AWG Polyvinyl Chloride (PVC) Sold per metre Flexible No 22 Flexible No Yes Yes Bus cable

Trustpilot