Christmas Opening Hours and Delivery Dates here

Belden 3077F003500 DataBus Bus Cable 2x0.50mm² Orange Per Metre

Order Code:

11-4387

Brand: Belden MPN: 3077F003500 EAN-13: 2050001198631

Discontinued


Belden manufactures the 3077F003500 bus cable, featuring a configuration of 2 x 0.50 mm² wires in an orange jacket. This cable is sold by the metre and is known for its flexibility and durability, suitable for industrial environments. Common applications include use in fieldbus systems for data transmission in automation and control settings.
Colour Orange
Number of Cores 2
Conductor Cross Section 0.50mm²
AWG 22 AWG
Length Sold per metre
Type Bus cable
Cable Diameter 5mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -30°C
Misc Attribute 1 Feldbus 3077F
Misc Attribute 2 Flexible
Packaged No
Shielded Yes
Sold by Metre Yes

Trustpilot