Belden 70007E.00500 Bus Cable 4x0.50mm² Green Profinet, Per Metre

MPN
70007E.00500
Brand
Belden
EAN-13
2050001198549
Order Code
11-4399
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 389 in stock

Belden manufactures the 70007E.00500 Profinet Type B bus cable, designed with four 0.50 mm² cores and a green jacket. This bus cable is suitable for industrial communication systems, ensuring reliable data transmission. Sold per metre, it is ideal for applications in factory automation and process control.
Colour Green
Number of Cores 4
Conductor Cross Section 0.50mm²
AWG 22 AWG
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6.50mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +85°C
Max. temperature range (flexible installation) +85°C
Maximum Wire Size AWG 22
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -25°C
Misc Attribute 1 Profinet Typ B
Misc Attribute 2 Flexible
Packaged No
Shielded Yes
Sold by Metre Yes
Type Bus cable

Reviews

Be the first to submit a review

Trustpilot