Behringer Ultrabass BB410

MPN
BB410
Brand
Behringer
EAN-13
4033653060684
Order Code
35-4259

Discontinued


Bass guitars sound great through 10" speakers, and the Behringer Ultrabass BB410 packs four Bugera 10" speakers into one killer cabinet built to keep you sounding great gig after gig.

The BB410 also features a switchable 1" tweeter for added high-end clarity. There's even a foot switch input for remote tweeter activation.

With 1,200W of power handling capability, the BB410 adds up to a sweet-sounding complement to your favorite bass amplifier.

The BB410 doesn't just sound great - it is built to withstand all the bumps, scrapes and spills known to happen on the road. The speakers stay safe behind a shock-proof metal grille, corners are reinforced and a rugged carpet exterior shields the whole package from the rigours of frequent loading and unloading.

In addition to great sound and durability, the BB410 is well within the budget of every working musician, offering unparalleled value.


  • Reinforced chamber, front-ported bass cabinet for 1,200W of power handling
  • Original Bugera speakers with special high-impact cones
  • Powerful and punchy bass tone
  • Switchable 1" custom-made horn tweeter for high-end punch
  • Unique tweeter remote control via foot switch or Behringer Midi Foot Controller FCB1010 (available separately as Rapid part 35-4210)
  • Input and link outputs on ¼" TS and professional speaker connectors with an impedance of 4Ω
  • Recessed carrying handles and integrated rollers for easy transportation
  • Shockproof metal grille, reinforced corners and rugged carpet covering
  • Manufacturer's part BB410
Impedance 4O
Colour Black
Frequency Range 38 to 16000Hz
Height 716mm

Trustpilot