Beha Amprobe 5237726 2100-DELTA Voltage Tester CAT III 1000V CAT IV 600V

MPN
5237726
Brand
Beha Amprobe
EAN-13
0195112010112
Order Code
08-5599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £155.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The Beha Amprobe 2100-DELTA is a two-pole voltage tester designed for reliable and accurate electrical measurements. With a CAT III 1000 V and CAT IV 600 V rating, it ensures safety in various high-voltage environments. Ideal for electricians and technicians, this tester is used for verifying circuit integrity, grounding, and voltage levels.
Maximum Voltage 1000V
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 37 x 63 x 210 mm
Frequency Range 1 Hz - 800 Hz
Height 210mm
Insulation Test Voltage CAT IV
IP Rating IP64
Length 37mm
Max. frequency 800Hz
Min. frequency 1Hz
Misc Attribute 2100-DELTA
Type Two-pole voltage tester
V AC reading range (min.) 100V
Weight 470g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot