Beha Amprobe 3454373 9072-D Continuity Tester LED for Electricians

MPN
3454373
Brand
Beha Amprobe
EAN-13
0095969494793
Order Code
08-5566
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Beha Amprobe 9072-D, a reliable continuity tester with LED indicators. This two-pole voltage tester is designed for testing continuity, voltage, and current efficiently. It is typically used by electricians and technicians for verifying electrical connections and circuits.
Type Continuity Tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 110 x 58 x 24 mm
Display LED
Height 24mm
IP Rating IP40
Length 110mm
Misc Attribute 9072-D
Power supply (details) 9 V battery pack
Reading Type Continuity
V AC reading range 50 up to 600 V
V AC reading range (max.) 600V
V AC reading range (min.) 50V
V DC reading range 50 up to 600 V
Voltage DC reading range (max.) 600V
Voltage reading range DC (min.) 50V
Weight 150g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot