Beha Amprobe 3311961 Tachometer Mechanical/Optical 1-99999 U/min

MPN
3311961
Brand
Beha Amprobe
EAN-13
0095969463881
Order Code
08-5558
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £488.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Beha Amprobe 3311961 Tachometer is a reliable instrument that measures rotational speed. It features both mechanical and optical modes with a range of 1 to 19999 U/min for mechanical and 1 to 99999 U/min for optical measurements. This device is typically used in industrial settings for monitoring and ensuring machinery operates within specified speed parameters.
Type Tachometer
Speed 1 U/min
Display Type LCD
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 175 x 60 x 175 mm
Height 175mm
Length 175mm
Misc Attribute TACH20
Operating Voltage 3 V/DC (2 AA batteries)
Reading distance max. 600mm
RPM accuracy 0.02 %
Speed resolution 1 U/min
Weight 250g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot