Christmas Opening Hours and Delivery Dates here
Bedea 10970941 Coax Cable 10.3mm RG213 50Ω 60dB Black Metre

Image Representative of Range

Bedea 10970941 Coax Cable 10.3mm RG213 50Ω 60dB Black Metre

Order Code:

08-5517

Brand: Bedea MPN: 10970941 EAN-13: 2050002338678
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 16/01/2026

The Bedea 10970941 coaxial cable has an outside diameter of 10.30 mm and offers 50 O impedance and 60 dB signal quality. It is designed for high-frequency signal transmission and is sold per metre in black. This RG213 cable is typically used for satellite and digital coaxial applications.
Insulation Material Polyethylene (PE)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot