Bedea 10480911 Speaker Cable 2x2.50mm² Black Per Metre

Image Representative of Range

Bedea 10480911 Speaker Cable 2x2.50mm² Black Per Metre

MPN
10480911
Brand
Bedea
EAN-13
2050002440555
Order Code
08-5508
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 334 in stock

The Bedea 10480911 speaker cable features a 2 x 2.50 mm² black configuration and is sold per metre, making it ideal for custom length requirements. Manufactured by Bedea, this high-quality audio cable ensures excellent sound transmission for hifi and AV applications. Typical uses include connecting loudspeakers in home audio systems and professional sound environments.
Colour Black
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker

Reviews

Be the first to submit a review

Trustpilot