Bauser 3811/008.2.1.1.0.2-001 Electronic Timer Battery-Free EEPROM

MPN
3811/008.2.1.1.0.2-001
Brand
Bauser
EAN-13
4016138131680
Order Code
11-4259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £29.11 £24.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bauser manufactures the 3811/008.2.1.1.0.2-001 model, a versatile panel meter that functions as both a voltage and amperage display. It is commonly used for monitoring current displays in electrical panels and equipment. The counter is reliable for accurate readings, suitable for industrial and commercial applications.
IP Rating IP65 (on front)
Assembly dimensions 45 x 45mm
Counter range 9999999
Counter type Pulse counter
Depth 37mm
Digits 7
Dim (W x H x D) 48 x 24 x 37 mm
Display (details) LCD
Display Character Height 7mm
Factory colour Black
Height 24mm
Input Voltage 12 - 24V DC
Misc Attribute 1 PULSE COUNTER 12 -24 V DC
Operating Voltage 12 - 24V DC
Reset Electrically
Temperature Range -30 to +70°C
Total dimensions 48 x 48mm
Weight 42g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot