Bauser 3801/008.2.1.0.1.2-001 Timer EEPROM Memory Reliable High-Quality

MPN
3801/008.2.1.0.1.2-001
Brand
Bauser
EAN-13
4016138131598
Order Code
11-4251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £29.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bauser's part number 3801/008.2.1.0.1.2-001 is a panel meter designed for voltage and current display applications. It features both amperage and voltage displays, making it ideal for monitoring electrical systems. Commonly used in industrial and electrical applications, it helps ensure accurate measurement and display of essential power parameters.
IP Rating IP65 (on front)
Assembly dimensions 45 x 45mm
Counter range 99999.99h
Counter type Time counter
Depth 40mm
Digits 7
Dim (W x H x D) 48 x 48 x 40 mm
Display (details) LCD
Display Character Height 7mm
Factory colour Black
Height 48mm
Input Voltage 12 - 24V DC
Misc Attribute 2 Timer 12-24 V DC
Operating Voltage 12 - 24V DC
Reset Electrically
Resolution 1/100 h
Temperature Range -30 to +70°C
Total dimensions 48 x 48mm
Weight 39g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot