Batavia 7064672 FIXXPACK Circular Saw 85mm 12V Bare Unit

MPN
7064672
Brand
Batavia
EAN-13
4050255054934
Order Code
97-7258
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Batavia FIXXPACK Circular Saw is compact and lightweight for ease of use. It also provides cordless freedom for ultimate convenience. Unlock versatile cutting options with effortless angle adjustments up to 45°, thanks to its mitre sawing capabilities. Take control with adjustable cutting depth and a secure spindle lock function. The perfect tool for precision cutting through delicate wooden materials, including laminate, OSB, plywood, and MDF.

Part of the Fixxpack collection. Within the Fixxpack collection you can use different power tools, with only one battery and charger.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

No Load Speed: 1,450/min.
Cutting Depth: @0° 26mm, @45°: 17mm.
Mitre Cutting: 0-45°.
Blade Diameter: 85mm.
Weight: 1.1kg.


Reviews

Be the first to submit a review

Trustpilot