Batavia 7063459 MAXXPACK Brushless Universal Mixer 18V Bare Unit

MPN
7063459
Brand
Batavia
EAN-13
4050255041040
Order Code
97-7167
Country of Origin
China

No longer stocked


The Batavia MAXXPACK Universal Mixer has a brushless motor for increased power and longer life. The cordless design allows you to mix materials anywhere on site, no restrictions. It has 2 mechanical speeds with variable speed control and electronic soft start for splash-free working.

Suitable for mixing paint, latex, mortar, glue etc.

Comes as a Bare Unit, No Battery or Charger.

Specification:

Mixing Paddle (Ø x Length): 120 x 590mm.
No Load Speed: 0-420/0-710/min.
Sound pressure level LpA: 77.8 dB(A). 
Weight: 4.2kg.


Type Mixer
Voltage 18V
Power Output Battery Dependent

Trustpilot