Basetech TO-6481299 OG-430 Stud Finder Detects Up To 60 mm Auto-Calibrated

MPN
TO-6481299
Brand
Basetech
EAN-13
4053199990061
Order Code
08-5416
Country of Origin
China

Discontinued


The Basetech Detector OG-430 is a reliable cable detector designed for locating hidden cables and wires. This device features precise detection capabilities to assist in maintenance and installation tasks. It is typically used by electricians and technicians to efficiently track electrical lines in walls or underground.
Type Detector
Dimensions (L x W x H) 75 x 34 x 164 mm
Height 164mm
Insulation Test Voltage CAT I
Length 75mm
Locating depth (ferrous metals) 60mm
Locating depth (non-ferrous metals) 60mm
Locating depth (wood) 38mm
Plastic free packaging Plastic-free packaging
Power supply (details) 9V
Warning type Visual
Weight 152g
Width 34mm

Trustpilot