Basetech SJS-60008 Portable Balance 200g 0.01g

MPN
SJS-60008
Brand
Basetech
EAN-13
4016138943559
Order Code
64-5363
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 237 availableBack-order availability date - 09/11/2026

The Basetech SJS-60008 is a Pocket Scale that has been designed to weigh objects up to 200g. This ultra-compact pocket scale has a white illuminated display and is capable of measuring units of g, oz, tl and ct. The SJS-60008 requires 2x AAA batteries (supplied).

What's in the Box?
Pocket scale
2x AAA batteries
Operating instructions


  • Weighing range (max.) 200g
  • Readability 0.01g
  • Tare function
  • Measurement unit switchable
  • Illuminated display
  • Overload indicator
  • Low battery warning
  • Calibration function
  • Manufacturer's part: Basetech SJS-60008
Type Pocket Digital Scale
Weighing Capacity 1 to 200g
Accuracy 0.01g
Colour Silver
Readability 0.01g

Reviews

Be the first to submit a review

Trustpilot