Basetech SH1998C345 Packaging Tape Transparent 50m x 48mm 1 piece

Image Representative of Range

Basetech SH1998C345 Packaging Tape Transparent 50m x 48mm 1 piece

MPN
SH1998C345
Brand
Basetech
EAN-13
4016138782318
Order Code
11-4235
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 968 in stock

The Basetech packaging tape is a transparent adhesive used mainly for sealing boxes and parcels. It measures 50 metres in length and 48 millimetres in width, making it suitable for securing medium to large packages. This single roll of tape is ideal for both home and office use.
Type Packaging Tape
Width 48mm
Length 50m
Colour Transparent
Dimensions (L x W) 50 m x 48 mm

Reviews

Be the first to submit a review

Trustpilot