Basetech Mitre Box 300mm

MPN
813437
Brand
Basetech
EAN-13
4016138712148
Order Code
51-6147
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

This solid plastic mitre box from Basetech takes all the guesswork out of cutting joints for picture frames, skirting boards, coving etc.


  • Made from plastic
  • Yellow colour
  • Possible Mitre cuts: 90°/45°/22.5°
  • Dimensions 296 x 127 x 80mm
  • Maximum cutting width 90mm
Type Mitre box
Material Plastic
Dimensions 296 x 127 x 80mm
For Use With Coving, frames
Holding Capacity 90mm

Reviews

Be the first to submit a review

Trustpilot