Christmas Opening Hours and Delivery Dates here

Basetech MINI 1 Pen Shape Mini Infrared Thermometer

Order Code:

64-6922

Brand: Basetech MPN: MINI 1 EAN-13: 4016138393088

Discontinued


The Basetech MINI 1 is a Mini Pen Shape Infrared Thermometer which has been designed for non-contact measuring of temperatures of -33°C to +220°C. The device is extremely robust due to its metal enclosure.

The instrument is not suitable for industrial use.

What's in the Box?
Basetech MINI 1
2x button cell batteries (LR44)
User manual


  • Contactless measurement
  • Measuring range of -33°C to +220°C
  • With shirt-clip
  • Automatically switches off after 15 minutes
  • Switchable between °C/ °F
  • Manufacturer's part: Basetech MINI 1

Trustpilot