Basetech BT-2372777 Gas Container Level Indicator External Attachment

MPN
BT-2372777
Brand
Basetech
EAN-13
4064161178004
Order Code
08-5414
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 272 in stock

The Basetech Gas container level indicator BT-2372777 is a useful tool for monitoring gas levels accurately. Manufactured by Basetech, it features a compact design and easy readability. It is typically used for checking the fill status of gas bottles to ensure safe and efficient usage.
Dim (L x W x H) 100 x 6.3 x 100 mm
Height 100mm
Length 100mm
Material PET
Plastic free packaging Plastic-free packaging
Width 6.3mm

Reviews

Be the first to submit a review

Trustpilot