Basetech BT-2290784 Basetech BT 9 LED monochrome 12V 410x65x35mm car light

MPN
BT-2290784
Brand
Basetech
EAN-13
4064161111087
Order Code
13-7048
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 627 in stock

Basetech BT-2290784 is the Basetech BT 9 LED monochrome car light, engineered to provide efficient vehicle lighting solutions. This product operates on a 12 V DC system, featuring a streamlined design with dimensions of 410 mm in length, 65 mm in width, and 35 mm in height. Renowned for its monochrome LED technology, it provides consistent illumination, which is ideal for applications requiring reliable vehicular lighting such as auxiliary lighting or interior cabin lighting in various automotive contexts. Its durable construction ensures compatibility with automotive electrical systems, enhancing vehicle visibility and safety in diverse settings. The Basetech BT 9 LED monochrome light is a pragmatic choice for engineers seeking energy-efficient and compact lighting solutions in automotive design and maintenance projects.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Neutral white
Colour temperature (max.) 5600K
Content 1
Dimensions (L x W x H) 410 x 65 x 35 mm
Fastening method Screw mount
Height 35mm
LEDs 18
Length 410mm
Luminous Flux 457lm
Operating Voltage 12V DC
Power 6.3W
Product Type LED interior light
Weight 177g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot