Basetech BT-2266524 LD-12-12 LED Transformer 12V 12W Furniture-Safe

MPN
BT-2266524
Brand
Basetech
EAN-13
4064161075235
Order Code
08-5404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 479 in stock

The Basetech LD-12-12 LED transformer provides a constant voltage of 12 W and 1 A, suitable for flammable surfaces and furniture applications. Designed to prevent overvoltage, it ensures the safe operation of LED lighting systems. Ideal for use as a power supply unit in LED strips and other low-power LED installations.
Type LED transformer
Output Voltage 12V DC
Max Output Power 12W
Input Voltage 240V AC
Connection Screw terminal
Dimensions (L x W x H) 127 x 50 x 12 mm
Height 12mm
Length 127mm
Max. output current 1A
Maximum Temperature 40°C
Min. temperature 0°C
Minimum Input Volage 220V AC
Misc Attribute Constant voltage
Output Current 1A
Test mark SELV class II
Width 50mm

Reviews

Be the first to submit a review

Trustpilot