Basetech BT-2265915 LD-12-15 LED Transformer 15W 12V For Furniture Use

MPN
BT-2265915
Brand
Basetech
EAN-13
4064161075044
Order Code
08-5400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 563 in stock

The Basetech LD-12-15 LED transformer provides a constant voltage of 15 W and 1.25 A, making it ideal for LED strip applications. It is designed with overvoltage protection and is suitable for use on flammable surfaces and furniture. This LED driver is a reliable power supply unit perfect for safely powering LEDs in various settings.
Type LED transformer
Output Voltage 12V DC
Max Output Power 15W
Input Voltage 240V AC
Connection Screw terminal
Dimensions (L x W x H) 90 x 40 x 24 mm
Height 24mm
Length 90mm
Max. output current 1.25A
Maximum Temperature 40°C
Min. temperature 0°C
Minimum Input Volage 220V AC
Misc Attribute Constant voltage
Output Current 1.25A
Test mark SELV Class II
Width 40mm

Reviews

Be the first to submit a review

Trustpilot