Basetech BT-2247898 Bit Set 116-Piece with Screwdriver Bit Holder

MPN
BT-2247898
Brand
Basetech
EAN-13
4064161032887
Order Code
08-5394
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 09/07/2026

Basetech offers a comprehensive 116-piece bit set, model BT-2247898, featuring assorted bits and a convenient screwdriver bit holder. This versatile toolkit is ideal for a variety of applications, from simple home repairs to more complex DIY projects. Designed for durability and reliability, it caters to both amateur and professional use.
Type Bit set
Height 56mm
Length 179mm
Plastic free packaging Plastic-free packaging
Size 4mm
Weight 483g
Width 103mm

Reviews

Be the first to submit a review

Trustpilot